Технически документи
Спецификации
Brand
IgusBearing Inside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
54 x 60 x 50mm
Dynamic Load Rating
2250N
Static Load Rating
15750N
Housing Width
60mm
Housing Height
50mm
Housing Length
54mm
Страна на произход
Germany
Детайли за продукта
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
€ 63,98
€ 63,98 Всеки (ex VAT)
1
€ 63,98
€ 63,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 63,98 |
5 - 9 | € 61,42 |
10+ | € 60,13 |
Технически документи
Спецификации
Brand
IgusBearing Inside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
54 x 60 x 50mm
Dynamic Load Rating
2250N
Static Load Rating
15750N
Housing Width
60mm
Housing Height
50mm
Housing Length
54mm
Страна на произход
Germany
Детайли за продукта
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10