Технически документи
Спецификации
Brand
IgusBearing Inside Diameter
12mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
39 x 43 x 35mm
Dynamic Load Rating
960N
Static Load Rating
6720N
Housing Width
43mm
Housing Height
35mm
Housing Length
39mm
Страна на произход
Germany
Детайли за продукта
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
€ 49,72
€ 49,72 Всеки (ex VAT)
1
€ 49,72
€ 49,72 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 49,72 |
| 5 - 9 | € 47,73 |
| 10+ | € 46,73 |
Технически документи
Спецификации
Brand
IgusBearing Inside Diameter
12mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
39 x 43 x 35mm
Dynamic Load Rating
960N
Static Load Rating
6720N
Housing Width
43mm
Housing Height
35mm
Housing Length
39mm
Страна на произход
Germany
Детайли за продукта
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10


