Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus RJUM-01-16, Bearing with 26mm Outside Diameter

Номер на артикул на RS: 311-3474Марка: Igus№ по каталога на производителя: RJUM-01-16
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Brand

Igus

Inside Diameter

16mm

Outside Diameter

26mm

Length

36mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

1440N

Static Load Rating

10080N

Страна на произход

Germany

Детайли за продукта

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,11

€ 19,11 Всеки (ex VAT)

Igus RJUM-01-16, Bearing with 26mm Outside Diameter

€ 19,11

€ 19,11 Всеки (ex VAT)

Igus RJUM-01-16, Bearing with 26mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,11
5 - 9€ 18,31
10+€ 17,97
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Inside Diameter

16mm

Outside Diameter

26mm

Length

36mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

1440N

Static Load Rating

10080N

Страна на произход

Germany

Детайли за продукта

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Може да се интересувате от