Igus N Series, NS-01-80-1000, Linear Guide Rail 80mm width 1000mm Length

Номер на артикул на RS: 448-5528Марка: Igus№ по каталога на производителя: NS-01-80-1000
brand-logo

Технически документи

Спецификации

Brand

Igus

Rail Width

80mm

Rail Length

1000mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

1000N

Страна на произход

Germany

Детайли за продукта

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 62,17

€ 62,17 Всеки (ex VAT)

Igus N Series, NS-01-80-1000, Linear Guide Rail 80mm width 1000mm Length

€ 62,17

€ 62,17 Всеки (ex VAT)

Igus N Series, NS-01-80-1000, Linear Guide Rail 80mm width 1000mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 62,17
5 - 9€ 59,68
10+€ 58,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Rail Width

80mm

Rail Length

1000mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

1000N

Страна на произход

Germany

Детайли за продукта

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от