Igus M16 Female Igumid G Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Female Connection Gender

Номер на артикул на RS: 311-3036Марка: Igus№ по каталога на производителя: KBRM-16
brand-logo
Преглед на всички в Крайща на пръти

Технически документи

Спецификации

Brand

Igus

Connection Size

M16 Female

Bore Size

16mm

Material

Igumid G

Static Load Rating

2100N

Overall Length

85mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Female

Страна на произход

Germany

Детайли за продукта

Female Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 12,15

€ 12,15 Всеки (ex VAT)

Igus M16 Female Igumid G Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Female Connection Gender

€ 12,15

€ 12,15 Всеки (ex VAT)

Igus M16 Female Igumid G Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Female Connection Gender

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,15
5 - 9€ 11,67
10+€ 11,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Connection Size

M16 Female

Bore Size

16mm

Material

Igumid G

Static Load Rating

2100N

Overall Length

85mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Female

Страна на произход

Germany

Детайли за продукта

Female Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от