Igus M6 x 1 Male Stainless Steel Rod End, 6mm Bore, 46mm Long, Metric Thread Standard, Male Connection Gender

Номер на артикул на RS: 194-5678Марка: Igus№ по каталога на производителя: KARM-S-06-J-EK
brand-logo
Преглед на всички в Крайща на пръти

Технически документи

Спецификации

Brand

Igus

Connection Size

M6 x 1 Male

Bore Size

6mm

Material

Stainless Steel

Dynamic Load Rating

900N

Static Load Rating

1800N

Overall Length

46mm

Connection Thread Standard

Metric

Connection Gender

Male

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,57

€ 9,57 Всеки (ex VAT)

Igus M6 x 1 Male Stainless Steel Rod End, 6mm Bore, 46mm Long, Metric Thread Standard, Male Connection Gender

€ 9,57

€ 9,57 Всеки (ex VAT)

Igus M6 x 1 Male Stainless Steel Rod End, 6mm Bore, 46mm Long, Metric Thread Standard, Male Connection Gender
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,57
5 - 9€ 9,01
10+€ 8,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Connection Size

M6 x 1 Male

Bore Size

6mm

Material

Stainless Steel

Dynamic Load Rating

900N

Static Load Rating

1800N

Overall Length

46mm

Connection Thread Standard

Metric

Connection Gender

Male

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more