Igus M20 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender

Номер на артикул на RS: 311-3171Марка: Igus№ по каталога на производителя: KARM-20 F
brand-logo
Преглед на всички в Крайща на пръти

Технически документи

Спецификации

Brand

Igus

Connection Size

M20 Male

Bore Size

20mm

Material

Igumid G

Static Load Rating

3000N

Overall Length

104mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Male

Страна на произход

Germany

Детайли за продукта

Male Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 13,36

€ 13,36 Всеки (ex VAT)

Igus M20 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender

€ 13,36

€ 13,36 Всеки (ex VAT)

Igus M20 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 13,36
5 - 9€ 12,83
10+€ 12,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Connection Size

M20 Male

Bore Size

20mm

Material

Igumid G

Static Load Rating

3000N

Overall Length

104mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Male

Страна на произход

Germany

Детайли за продукта

Male Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от