Igus M12 Male Igumid G Rod End, 12mm Bore, 71mm Long, Metric Thread Standard, Male Connection Gender

Номер на артикул на RS: 311-3137Марка: Igus№ по каталога на производителя: KARM-12
brand-logo
Преглед на всички в Крайща на пръти

Технически документи

Спецификации

Brand

Igus

Connection Size

M12 Male

Bore Size

12mm

Material

Igumid G

Static Load Rating

1350N

Overall Length

71mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Male

Страна на произход

Germany

Детайли за продукта

Male Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 7,81

€ 7,81 Всеки (ex VAT)

Igus M12 Male Igumid G Rod End, 12mm Bore, 71mm Long, Metric Thread Standard, Male Connection Gender

€ 7,81

€ 7,81 Всеки (ex VAT)

Igus M12 Male Igumid G Rod End, 12mm Bore, 71mm Long, Metric Thread Standard, Male Connection Gender

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 7,81
5 - 9€ 7,47
10+€ 7,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Connection Size

M12 Male

Bore Size

12mm

Material

Igumid G

Static Load Rating

1350N

Overall Length

71mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Male

Страна на произход

Germany

Детайли за продукта

Male Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от