Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus GSM-1214-10, Bearing with 14mm Outside Diameter

Номер на артикул на RS: 667-1465Марка: Igus№ по каталога на производителя: GSM-1214-10
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Brand

Igus

Inside Diameter

12mm

Outside Diameter

14mm

Length

10mm

Linear Bearing Type

Linear Plain Bearing

Страна на произход

Germany

Детайли за продукта

iglidur® Bush Kits

Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.

Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,35

€ 13,35 1 Bag of 8 (ex VAT)

Igus GSM-1214-10, Bearing with 14mm Outside Diameter

€ 13,35

€ 13,35 1 Bag of 8 (ex VAT)

Igus GSM-1214-10, Bearing with 14mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,35
5 - 9€ 12,84
10+€ 12,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Inside Diameter

12mm

Outside Diameter

14mm

Length

10mm

Linear Bearing Type

Linear Plain Bearing

Страна на произход

Germany

Детайли за продукта

iglidur® Bush Kits

Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.

Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more