Технически документи
Спецификации
Brand
IgusInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Iglide G300
Length
60mm
Width
30mm
Depth
10mm
Mount Hole Size
6.5mm
Mount Hole Centre-to-Centre
44mm
Страна на произход
Germany
Детайли за продукта
IGUS® Maintenance Free 2 Bolt Plain Bearing
These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.
E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
€ 4,79
€ 4,79 Всеки (ex VAT)
1
€ 4,79
€ 4,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 4,79 |
5 - 9 | € 4,62 |
10 - 24 | € 4,49 |
25+ | € 4,40 |
Технически документи
Спецификации
Brand
IgusInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Iglide G300
Length
60mm
Width
30mm
Depth
10mm
Mount Hole Size
6.5mm
Mount Hole Centre-to-Centre
44mm
Страна на произход
Germany
Детайли за продукта
IGUS® Maintenance Free 2 Bolt Plain Bearing
These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.
E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.