Технически документи
Спецификации
Brand
IgusInside Diameter
10mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Iglidur W300, Igumid G
Length
52mm
Width
26mm
Depth
12mm
Mount Hole Size
5.3 x 8 mm
Mount Hole Centre-to-Centre
36mm
Страна на произход
Germany
Детайли за продукта
IGUS® Maintenance Free 2 Bolt Flange Bearings
Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
€ 7,94
€ 7,94 Всеки (ex VAT)
1
€ 7,94
€ 7,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,94 |
5 - 9 | € 7,61 |
10 - 24 | € 7,48 |
25+ | € 7,29 |
Технически документи
Спецификации
Brand
IgusInside Diameter
10mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Iglidur W300, Igumid G
Length
52mm
Width
26mm
Depth
12mm
Mount Hole Size
5.3 x 8 mm
Mount Hole Centre-to-Centre
36mm
Страна на произход
Germany
Детайли за продукта
IGUS® Maintenance Free 2 Bolt Flange Bearings
Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.