Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W126 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G

Номер на артикул на RS: 814-2036Марка: Igus№ по каталога на производителя: E4.42.10.150.0
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

126 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Series

E4.42, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E4/1 (42 Series)

The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (42 Series)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 172,64

€ 172,64 Всеки (ex VAT)

Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W126 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G

€ 172,64

€ 172,64 Всеки (ex VAT)

Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W126 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 172,64
6+€ 162,11
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Width

126 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Series

E4.42, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E4/1 (42 Series)

The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (42 Series)

Може да се интересувате от