Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus E300, e-chain Black Cable Chain - Flexible Slot, W170 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid NB

Номер на артикул на RS: 382-5537Марка: Igus№ по каталога на производителя: E300.3/45.150
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

170 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Series

E300, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,18

€ 69,18 Всеки (ex VAT)

Igus E300, e-chain Black Cable Chain - Flexible Slot, W170 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid NB

€ 69,18

€ 69,18 Всеки (ex VAT)

Igus E300, e-chain Black Cable Chain - Flexible Slot, W170 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid NB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 69,18
10 - 49€ 65,71
50+€ 62,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Width

170 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Series

E300, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more