Технически документи
Спецификации
Brand
IgusWidth
120 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid NB
Length
1m
Slot Type
Flexible
Minimum Bend Radius
150 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
E300, e-chain
Страна на произход
Germany
Детайли за продукта
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
€ 64,12
€ 64,12 Всеки (ex VAT)
1
€ 64,12
€ 64,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 64,12 |
10 - 49 | € 60,92 |
50+ | € 57,71 |
Технически документи
Спецификации
Brand
IgusWidth
120 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid NB
Length
1m
Slot Type
Flexible
Minimum Bend Radius
150 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
E300, e-chain
Страна на произход
Germany
Детайли за продукта
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately