Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus E200, e-chain Black Cable Chain - Flexible Slot, W120.4 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid NB

Номер на артикул на RS: 382-5442Марка: Igus№ по каталога на производителя: E200.2/50.075
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

120.4 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E200, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 44,98

€ 44,98 Всеки (ex VAT)

Igus E200, e-chain Black Cable Chain - Flexible Slot, W120.4 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid NB

€ 44,98

€ 44,98 Всеки (ex VAT)

Igus E200, e-chain Black Cable Chain - Flexible Slot, W120.4 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid NB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 44,98
10 - 49€ 42,73
50+€ 40,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Width

120.4 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E200, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more