Igus chainflex CFBUS.PUR Data Cable, 8 Cores, 0.15 mm², Screened, 25m, Purple PUR Sheath, 26 AWG

Номер на артикул на RS: 185-4926Марка: Igus№ по каталога на производителя: CFBUS.PUR.045
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

chainflex CFBUS.PUR

Number of Cores

8

Cross Sectional Area

0.15 mm²

American Wire Gauge

26 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Purple

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.5mm

Length

25m

Minimum Bend Radius

7 x D

Voltage Rating

50 V

Current Rating

2.5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Conductor Resistance

145 Ω/km

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

No

Bedding Material

PVC

Insulation material

TPE

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 266,00

€ 266,00 1 Reel of 25 Metres (ex VAT)

Igus chainflex CFBUS.PUR Data Cable, 8 Cores, 0.15 mm², Screened, 25m, Purple PUR Sheath, 26 AWG

€ 266,00

€ 266,00 1 Reel of 25 Metres (ex VAT)

Igus chainflex CFBUS.PUR Data Cable, 8 Cores, 0.15 mm², Screened, 25m, Purple PUR Sheath, 26 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

chainflex CFBUS.PUR

Number of Cores

8

Cross Sectional Area

0.15 mm²

American Wire Gauge

26 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Purple

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.5mm

Length

25m

Minimum Bend Radius

7 x D

Voltage Rating

50 V

Current Rating

2.5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Conductor Resistance

145 Ω/km

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

No

Bedding Material

PVC

Insulation material

TPE

Страна на произход

Germany