Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus Actuator/Sensor Cable, 3 Cores, 1 mm², Screened, Grey Polyurethane PUR Sheath, 17

Номер на артикул на RS: 765-4358Марка: Igus№ по каталога на производителя: CF78.UL.10.03
brand-logo

Технически документи

Спецификации

Brand

Igus

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

8.5mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-35°C

Oil Resistant

Yes

Insulation material

TPE

Earth Cable

Yes

Страна на произход

Germany

Детайли за продукта

Chainflex® PUR Control Cable CF78

Features and Benefits

• For high load requirements
• Oil-resistant and coolant-resistant
• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
• Notch-resistant
• Shielded
• PVC-free/halogen-free
• Core insulation: mechanically high-quality TPE mixture
• Especially for freely suspended and gliding travel distances up to 100 m

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Igus Actuator/Sensor Cable, 3 Cores, 1 mm², Screened, Grey Polyurethane PUR Sheath, 17

P.O.A.

Igus Actuator/Sensor Cable, 3 Cores, 1 mm², Screened, Grey Polyurethane PUR Sheath, 17
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

8.5mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-35°C

Oil Resistant

Yes

Insulation material

TPE

Earth Cable

Yes

Страна на произход

Germany

Детайли за продукта

Chainflex® PUR Control Cable CF78

Features and Benefits

• For high load requirements
• Oil-resistant and coolant-resistant
• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
• Notch-resistant
• Shielded
• PVC-free/halogen-free
• Core insulation: mechanically high-quality TPE mixture
• Especially for freely suspended and gliding travel distances up to 100 m

Може да се интересувате от