Igus chainflex CF6 Control Cable, 7 Cores, 0.5 mm², Screened, 50m, Green PVC Sheath, 20 AWG

Номер на артикул на RS: 210-0442Марка: Igus№ по каталога на производителя: CF6.05.07 (50m)
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF6

Number of Cores

7

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

4 x D

Outer Diameter

10mm

Length

50m

Voltage Rating

300/500 V

Current Rating

8 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Conductor Resistance

39 Ω/km

Minimum Operating Temperature

-15°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 424,39

€ 8,488 Всеки (ex VAT)

Igus chainflex CF6 Control Cable, 7 Cores, 0.5 mm², Screened, 50m, Green PVC Sheath, 20 AWG

€ 424,39

€ 8,488 Всеки (ex VAT)

Igus chainflex CF6 Control Cable, 7 Cores, 0.5 mm², Screened, 50m, Green PVC Sheath, 20 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF6

Number of Cores

7

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

4 x D

Outer Diameter

10mm

Length

50m

Voltage Rating

300/500 V

Current Rating

8 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Conductor Resistance

39 Ω/km

Minimum Operating Temperature

-15°C

Страна на произход

Germany