Igus chainflex CF5 Control Cable, 12 Cores, 1 mm², Unscreened, 20m, Green PVC Sheath, 17 AWG

Номер на артикул на RS: 202-8971Марка: Igus№ по каталога на производителя: CF5.10.12
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF5

Number of Cores

12

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Armoured

No

Minimum Bend Radius

6.8 x D

Length

20m

Outer Diameter

15mm

Voltage Rating

300 V

Current Rating

15 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Conductor Resistance

19.5 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Страна на произход

Germany

Детайли за продукта

Cables for cable-holder chains

These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements

• The conductors are gathered into harnesses
• Assembled into cable strands around a pull-resistant central core
• Strand pitch is very short, giving the cables a structure with a very low torsion factor
• Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
• The screened cable features a flexible copper braid

Approvals

  VDE 0245 and UL 62

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 308,17

€ 308,17 1 Reel of 20 Metres (ex VAT)

Igus chainflex CF5 Control Cable, 12 Cores, 1 mm², Unscreened, 20m, Green PVC Sheath, 17 AWG

€ 308,17

€ 308,17 1 Reel of 20 Metres (ex VAT)

Igus chainflex CF5 Control Cable, 12 Cores, 1 mm², Unscreened, 20m, Green PVC Sheath, 17 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF5

Number of Cores

12

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Armoured

No

Minimum Bend Radius

6.8 x D

Length

20m

Outer Diameter

15mm

Voltage Rating

300 V

Current Rating

15 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Conductor Resistance

19.5 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Страна на произход

Germany

Детайли за продукта

Cables for cable-holder chains

These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements

• The conductors are gathered into harnesses
• Assembled into cable strands around a pull-resistant central core
• Strand pitch is very short, giving the cables a structure with a very low torsion factor
• Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
• The screened cable features a flexible copper braid

Approvals

  VDE 0245 and UL 62

Може да се интересувате от