Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus Actuator/Sensor Cable, 25 Cores, 0.34 mm², Unscreened, Green PVC Sheath, 22 AWG

Номер на артикул на RS: 765-4067Марка: Igus№ по каталога на производителя: CF5.03.25
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Igus

Number of Cores

25

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

13.5mm

Voltage Rating

300/500 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Insulation material

PP

Страна на произход

Germany

Детайли за продукта

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Features and Benefits

• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Temperature moved from -5 ºC to 70 ºC
• Without influence of oil
• Torsion resistant
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Igus Actuator/Sensor Cable, 25 Cores, 0.34 mm², Unscreened, Green PVC Sheath, 22 AWG

P.O.A.

Igus Actuator/Sensor Cable, 25 Cores, 0.34 mm², Unscreened, Green PVC Sheath, 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Number of Cores

25

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

13.5mm

Voltage Rating

300/500 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Insulation material

PP

Страна на произход

Germany

Детайли за продукта

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Features and Benefits

• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Temperature moved from -5 ºC to 70 ºC
• Without influence of oil
• Torsion resistant
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Може да се интересувате от