Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus chainflex CF31 Control Cable, 4 Cores, 6 mm², Screened, 10m, Black PVC Sheath, 9 AWG

Номер на артикул на RS: 525-3063Марка: Igus№ по каталога на производителя: CF31.60.04
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF31

Number of Cores

4

Cross Sectional Area

6 mm²

American Wire Gauge

9 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

16mm

Length

10m

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

600 V

Maximum Operating Temperature

+70°C

Drain Wire

No

Minimum Operating Temperature

-20°C

Insulation material

TPE

Страна на произход

Japan

Детайли за продукта

600 / 1000 V CF31 motor cables

Igus CF31 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Ultra-flexible motor cable for cable chains with shield
For particularly long strokes (over 100 m) and short strokes
Net shields have been optimized for maximum EMC protection
Uses oil-resistant PVC to form high-pressure extrusions that bite between gaps

Warning

Do not use for nuclear-related applications.

Standards

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 411,70

€ 411,70 1 Bag of 10 Metres (ex VAT)

Igus chainflex CF31 Control Cable, 4 Cores, 6 mm², Screened, 10m, Black PVC Sheath, 9 AWG

€ 411,70

€ 411,70 1 Bag of 10 Metres (ex VAT)

Igus chainflex CF31 Control Cable, 4 Cores, 6 mm², Screened, 10m, Black PVC Sheath, 9 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF31

Number of Cores

4

Cross Sectional Area

6 mm²

American Wire Gauge

9 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

16mm

Length

10m

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

600 V

Maximum Operating Temperature

+70°C

Drain Wire

No

Minimum Operating Temperature

-20°C

Insulation material

TPE

Страна на произход

Japan

Детайли за продукта

600 / 1000 V CF31 motor cables

Igus CF31 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Ultra-flexible motor cable for cable chains with shield
For particularly long strokes (over 100 m) and short strokes
Net shields have been optimized for maximum EMC protection
Uses oil-resistant PVC to form high-pressure extrusions that bite between gaps

Warning

Do not use for nuclear-related applications.

Standards

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.