Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus chainflex CF31 Power Cable, 4 Cores, 1.5 mm², Screened, 50m, Black PVC Sheath, 15 AWG

Номер на артикул на RS: 210-0586Марка: Igus№ по каталога на производителя: CF31.15.04 (50m)
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF31

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Black

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

4 x D

Outer Diameter

10.5mm

Length

50m

Voltage Rating

600/1000 V

Current Rating

21 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Insulation material

TPE

Cable Shape

Multicore

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 543,86

€ 10,877 Всеки (ex VAT)

Igus chainflex CF31 Power Cable, 4 Cores, 1.5 mm², Screened, 50m, Black PVC Sheath, 15 AWG

€ 543,86

€ 10,877 Всеки (ex VAT)

Igus chainflex CF31 Power Cable, 4 Cores, 1.5 mm², Screened, 50m, Black PVC Sheath, 15 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF31

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Black

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

4 x D

Outer Diameter

10.5mm

Length

50m

Voltage Rating

600/1000 V

Current Rating

21 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Insulation material

TPE

Cable Shape

Multicore

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Страна на произход

Germany