Igus chainflex CF240 Data Cable, 4 Cores, 0.25 mm², Screened, 50m, Grey PVC Sheath, 24 AWG

Номер на артикул на RS: 210-0557Марка: Igus№ по каталога на производителя: CF240.02.04 (50m)
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF240

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Length

50m

Minimum Bend Radius

5 x D

Outer Diameter

5.5mm

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Earth Cable

No

Minimum Operating Temperature

-15°C

Insulation material

TPE

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Resistance

79 Ω/km

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 146,80

€ 2,936 Всеки (ex VAT)

Igus chainflex CF240 Data Cable, 4 Cores, 0.25 mm², Screened, 50m, Grey PVC Sheath, 24 AWG

€ 146,80

€ 2,936 Всеки (ex VAT)

Igus chainflex CF240 Data Cable, 4 Cores, 0.25 mm², Screened, 50m, Grey PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF240

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Length

50m

Minimum Bend Radius

5 x D

Outer Diameter

5.5mm

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Earth Cable

No

Minimum Operating Temperature

-15°C

Insulation material

TPE

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Resistance

79 Ω/km

Страна на произход

Germany