Igus chainflex CF211.PUR Data Cable, 8 Cores, 0.25 mm², Screened, 50m, Grey PUR Sheath, 24 AWG

Номер на артикул на RS: 185-4856Марка: Igus№ по каталога на производителя: CF211.PUR.02.04.02
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF211.PUR

Number of Cores

8

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

7.5mm

Minimum Bend Radius

7.5 x D

Voltage Rating

300 V

Current Rating

5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

79 Ω/km

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Earth Cable

No

Insulation material

TPE

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 230,43

€ 230,43 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF211.PUR Data Cable, 8 Cores, 0.25 mm², Screened, 50m, Grey PUR Sheath, 24 AWG

€ 230,43

€ 230,43 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF211.PUR Data Cable, 8 Cores, 0.25 mm², Screened, 50m, Grey PUR Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF211.PUR

Number of Cores

8

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

7.5mm

Minimum Bend Radius

7.5 x D

Voltage Rating

300 V

Current Rating

5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

79 Ω/km

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Earth Cable

No

Insulation material

TPE

Страна на произход

Germany