Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus chainflex CF211 Data Cable, 28 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG

Номер на артикул на RS: 228-8798Марка: Igus№ по каталога на производителя: CF211.02.14.02 (100m)
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF211

Number of Cores

28

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Screen Type

Tinned Copper Braid

Outer Diameter

12mm

Length

100m

Minimum Bend Radius

4 x D

Voltage Rating

300/300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

79 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

TPE

Earth Cable

No

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 1 601,25

€ 1 601,25 1 Reel of 100 Metres (ex VAT)

Igus chainflex CF211 Data Cable, 28 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG

€ 1 601,25

€ 1 601,25 1 Reel of 100 Metres (ex VAT)

Igus chainflex CF211 Data Cable, 28 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

chainflex CF211

Number of Cores

28

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Screen Type

Tinned Copper Braid

Outer Diameter

12mm

Length

100m

Minimum Bend Radius

4 x D

Voltage Rating

300/300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

79 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

TPE

Earth Cable

No

Страна на произход

Germany