Igus chainflex CF140.UL Control Cable, 4 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

Номер на артикул на RS: 502-3092Марка: Igus№ по каталога на производителя: CF140.15.04.UL
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Screen Type

Tinned Copper Braid

Outer Diameter

9.5mm

Length

10m

Minimum Bend Radius

15 x Diameter

Voltage Rating

500 V

Current Rating

19 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Insulation material

TPE

Drain Wire

No

Earth Cable

Yes

Страна на произход

Japan

Детайли за продукта

With 300 / 500 V CF140 shields
Control cable

Igus CF140.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Flame retardant
CFRIP® tear strip
Silicone-free
Abrasion-resistant jacket material
No corkscrewing
High tensile strength core element

Standards

CE, UL

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

€ 109,65

€ 109,65 1 Reel of 10 Metres (ex VAT)

Igus chainflex CF140.UL Control Cable, 4 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

€ 109,65

€ 109,65 1 Reel of 10 Metres (ex VAT)

Igus chainflex CF140.UL Control Cable, 4 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Screen Type

Tinned Copper Braid

Outer Diameter

9.5mm

Length

10m

Minimum Bend Radius

15 x Diameter

Voltage Rating

500 V

Current Rating

19 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Insulation material

TPE

Drain Wire

No

Earth Cable

Yes

Страна на произход

Japan

Детайли за продукта

With 300 / 500 V CF140 shields
Control cable

Igus CF140.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Flame retardant
CFRIP® tear strip
Silicone-free
Abrasion-resistant jacket material
No corkscrewing
High tensile strength core element

Standards

CE, UL

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).