Igus chainflex CF140.UL Control Cable, 12 Cores, 0.75 mm², Screened, 25m, Grey PVC Sheath, 18 AWG

Номер на артикул на RS: 720-2846Марка: Igus№ по каталога на производителя: CF140.07.12.UL
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Armoured

No

Minimum Bend Radius

5 x D

Outer Diameter

13mm

Length

25m

Voltage Rating

300 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Insulation material

TPE

Страна на произход

Germany

Детайли за продукта

Chainflex® PVC Control Cable CF 140

Chainflex® PVC control cable CF 140 is designed for medium load requirements.

Features and Benefits

• Preferably indoor operations
• Shielded
• Especially for freely suspended travel distances, but also for gliding applications up to 50 m
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Without influence of oil
• Temperature moved from -5 ºC to 70 ºC

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 385,60

€ 385,60 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF140.UL Control Cable, 12 Cores, 0.75 mm², Screened, 25m, Grey PVC Sheath, 18 AWG

€ 385,60

€ 385,60 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF140.UL Control Cable, 12 Cores, 0.75 mm², Screened, 25m, Grey PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Armoured

No

Minimum Bend Radius

5 x D

Outer Diameter

13mm

Length

25m

Voltage Rating

300 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Insulation material

TPE

Страна на произход

Germany

Детайли за продукта

Chainflex® PVC Control Cable CF 140

Chainflex® PVC control cable CF 140 is designed for medium load requirements.

Features and Benefits

• Preferably indoor operations
• Shielded
• Especially for freely suspended travel distances, but also for gliding applications up to 50 m
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Without influence of oil
• Temperature moved from -5 ºC to 70 ºC

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW-1

Може да се интересувате от