Технически документи
Спецификации
Brand
IgusSeries
Chainflex CF130.UL
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
11mm
Minimum Bend Radius
4 x D
Length
50m
Voltage Rating
300 V
Current Rating
14 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
26 Ω/km
Earth Cable
Yes
Insulation material
TPE
Minimum Operating Temperature
-5°C
Oil Resistant
No
Cable Shape
Multicore
Страна на произход
Germany
€ 464,31
€ 464,31 1 Reel of 50 Metres (ex VAT)
1
€ 464,31
€ 464,31 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IgusSeries
Chainflex CF130.UL
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
11mm
Minimum Bend Radius
4 x D
Length
50m
Voltage Rating
300 V
Current Rating
14 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
26 Ω/km
Earth Cable
Yes
Insulation material
TPE
Minimum Operating Temperature
-5°C
Oil Resistant
No
Cable Shape
Multicore
Страна на произход
Germany