Igus chainflex CF130.UL Control Cable, 12 Cores, 0.25 mm², Unscreened, 25m, Grey PVC Sheath, 24 AWG

Номер на артикул на RS: 765-3910Марка: Igus№ по каталога на производителя: CF130.02.12.UL
brand-logo

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

12

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Minimum Bend Radius

5 x D

Length

25m

Outer Diameter

8.5mm

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

79 Ω/km

Cable Shape

Multicore

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Earth Cable

No

Страна на произход

Germany

Детайли за продукта

Chainflex® PVC Control Cable CF130

Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits

• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1

Информацията за складовите наличности временно не е налична.

€ 148,16

€ 148,16 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF130.UL Control Cable, 12 Cores, 0.25 mm², Unscreened, 25m, Grey PVC Sheath, 24 AWG

€ 148,16

€ 148,16 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF130.UL Control Cable, 12 Cores, 0.25 mm², Unscreened, 25m, Grey PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

12

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Minimum Bend Radius

5 x D

Length

25m

Outer Diameter

8.5mm

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

79 Ω/km

Cable Shape

Multicore

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Earth Cable

No

Страна на произход

Germany

Детайли за продукта

Chainflex® PVC Control Cable CF130

Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits

• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1