Igus B160-T-005-0100-G, Bearing with

Номер на артикул на RS: 123-3850Марка: Igus№ по каталога на производителя: B160-T-005-0100-G
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Brand

Igus

Length

1000mm

Linear Bearing Type

Linear Plain Bearing

Страна на произход

Germany

Детайли за продукта

Black Iglidur® Tribo Tape B160

The black iglidur® Tribo-Tape for stressed areas now offers even more wear resistance and design freedom. Designed for lining areas of wear and where frequent maintenance is required. Space requirement is at a low due to its 0.5mm thickness (0.65mm including the adhesive backing). The tape is easy to cut using scissors, and with its self adhesive backing can be used in a multitude of applications.

Features and Benefits

• Lubricant and maintenance free
• Low coefficient of friction
• Wear-resistant
• Easy to cut and glue
• Self adhesive backing
• Ideal for compact areas
• Useable in temperatures up to 70°C
• Width 100 mm, length 1000 mm and thickness 0.5 mm

Product Application Information

Materials handling, store fixtures, mechanical engineering.

Igus iglidur ® Tribo Tape

Може да се интересувате от
Igus V400-T-005-0100-G, Bearing with
€ 111,68Всеки (ex VAT)
Igus A160-T-005-0100-G, Bearing with
€ 32,62Всеки (ex VAT)
Igus A160-T-005-0120, Bearing with
€ 23,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 33,12

€ 33,12 Всеки (ex VAT)

Igus B160-T-005-0100-G, Bearing with

€ 33,12

€ 33,12 Всеки (ex VAT)

Igus B160-T-005-0100-G, Bearing with
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,12
5 - 9€ 31,79
10+€ 31,17
Може да се интересувате от
Igus V400-T-005-0100-G, Bearing with
€ 111,68Всеки (ex VAT)
Igus A160-T-005-0100-G, Bearing with
€ 32,62Всеки (ex VAT)
Igus A160-T-005-0120, Bearing with
€ 23,24Всеки (ex VAT)

Технически документи

Спецификации

Brand

Igus

Length

1000mm

Linear Bearing Type

Linear Plain Bearing

Страна на произход

Germany

Детайли за продукта

Black Iglidur® Tribo Tape B160

The black iglidur® Tribo-Tape for stressed areas now offers even more wear resistance and design freedom. Designed for lining areas of wear and where frequent maintenance is required. Space requirement is at a low due to its 0.5mm thickness (0.65mm including the adhesive backing). The tape is easy to cut using scissors, and with its self adhesive backing can be used in a multitude of applications.

Features and Benefits

• Lubricant and maintenance free
• Low coefficient of friction
• Wear-resistant
• Easy to cut and glue
• Self adhesive backing
• Ideal for compact areas
• Useable in temperatures up to 70°C
• Width 100 mm, length 1000 mm and thickness 0.5 mm

Product Application Information

Materials handling, store fixtures, mechanical engineering.

Igus iglidur ® Tribo Tape

Може да се интересувате от
Igus V400-T-005-0100-G, Bearing with
€ 111,68Всеки (ex VAT)
Igus A160-T-005-0100-G, Bearing with
€ 32,62Всеки (ex VAT)
Igus A160-T-005-0120, Bearing with
€ 23,24Всеки (ex VAT)