Igus 3500, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 100 mm Min. Bend Radius, Igumid G

Номер на артикул на RS: 814-2008Марка: Igus№ по каталога на производителя: 3500.115.100.0
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

135 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

3500, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E2 - 3500 Series

The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 96,65

€ 96,65 Всеки (ex VAT)

Igus 3500, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 100 mm Min. Bend Radius, Igumid G

€ 96,65

€ 96,65 Всеки (ex VAT)

Igus 3500, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 100 mm Min. Bend Radius, Igumid G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Width

135 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

3500, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E2 - 3500 Series

The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от