Технически документи
Спецификации
Brand
IgusWidth
95 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
150 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
3500, e-chain
Страна на произход
Germany
Детайли за продукта
Energy Chain® - E2 - 3500 Series
The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
€ 89,20
€ 89,20 Всеки (ex VAT)
1
€ 89,20
€ 89,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IgusWidth
95 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
150 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
3500, e-chain
Страна на произход
Germany
Детайли за продукта
Energy Chain® - E2 - 3500 Series
The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open