Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus 200, e-chain Black Cable Chain - Flexible Slot, W93 mm x D35mm, L1m, 125 mm Min. Bend Radius, Igumid G

Номер на артикул на RS: 756-9294Марка: Igus№ по каталога на производителя: 200.07.125.0
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

93 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

125 mm

Series

200, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,15

€ 47,15 Всеки (ex VAT)

Igus 200, e-chain Black Cable Chain - Flexible Slot, W93 mm x D35mm, L1m, 125 mm Min. Bend Radius, Igumid G

€ 47,15

€ 47,15 Всеки (ex VAT)

Igus 200, e-chain Black Cable Chain - Flexible Slot, W93 mm x D35mm, L1m, 125 mm Min. Bend Radius, Igumid G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 47,15
10 - 49€ 44,89
50+€ 44,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Width

93 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

125 mm

Series

200, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more