Igus 17, e-chain Black Cable Chain - Flexible Slot, W60.5 mm x D39mm, L1m, 125 mm Min. Bend Radius, Igumid G

Номер на артикул на RS: 814-2180Марка: Igus№ по каталога на производителя: 17.4.125.0
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

60.5 mm

Depth

39mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

125 mm

Series

17, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 59,37

€ 59,37 Всеки (ex VAT)

Igus 17, e-chain Black Cable Chain - Flexible Slot, W60.5 mm x D39mm, L1m, 125 mm Min. Bend Radius, Igumid G

€ 59,37

€ 59,37 Всеки (ex VAT)

Igus 17, e-chain Black Cable Chain - Flexible Slot, W60.5 mm x D39mm, L1m, 125 mm Min. Bend Radius, Igumid G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 59,37
6+€ 55,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Width

60.5 mm

Depth

39mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

125 mm

Series

17, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more