Технически документи
Спецификации
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Plastic
Width
49.3 mm
Series
14, E14, e-chain, Z14
Страна на произход
Germany
Детайли за продукта
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
€ 7,09
€ 7,09 1 Pair (ex VAT)
1
€ 7,09
€ 7,09 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Plastic
Width
49.3 mm
Series
14, E14, e-chain, Z14
Страна на произход
Germany
Детайли за продукта
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately