Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus Polymer Cable Trunking Bracket, 48 x 23mm, 15, e-chain

Номер на артикул на RS: 215-1071Марка: Igus№ по каталога на производителя: 103.12PZ
brand-logo

Технически документи

Спецификации

Brand

Igus

Trunking Accessory Type

Mounting Bracket Set

Material

Polymer

Width

23mm

Height

48mm

Dimensions

48 x 23mm

Series

15, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Igus Polymer Cable Trunking Bracket, 48 x 23mm, 15, e-chain

P.O.A.

Igus Polymer Cable Trunking Bracket, 48 x 23mm, 15, e-chain
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Trunking Accessory Type

Mounting Bracket Set

Material

Polymer

Width

23mm

Height

48mm

Dimensions

48 x 23mm

Series

15, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от