Технически документи
Спецификации
Brand
IgusWidth
26 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
75 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
10, e-chain
Страна на произход
Germany
Детайли за продукта
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
€ 29,79
€ 29,79 Всеки (ex VAT)
1
€ 29,79
€ 29,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 29,79 |
10 - 49 | € 28,31 |
50+ | € 26,81 |
Технически документи
Спецификации
Brand
IgusWidth
26 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
75 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
10, e-chain
Страна на произход
Germany
Детайли за продукта
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths