Igus 9, e-chain Black Cable Chain - Flexible Slot, W18.2 mm x D19.3mm, L1m, 28 mm Min. Bend Radius, Igumid G

Номер на артикул на RS: 814-2149Марка: Igus№ по каталога на производителя: 09.10.028.0
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

18.2 mm

Depth

19.3mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

9, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Информацията за складовите наличности временно не е налична.

€ 39,76

€ 39,76 Всеки (ex VAT)

Igus 9, e-chain Black Cable Chain - Flexible Slot, W18.2 mm x D19.3mm, L1m, 28 mm Min. Bend Radius, Igumid G

€ 39,76

€ 39,76 Всеки (ex VAT)

Igus 9, e-chain Black Cable Chain - Flexible Slot, W18.2 mm x D19.3mm, L1m, 28 mm Min. Bend Radius, Igumid G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 39,76
6+€ 38,13

Технически документи

Спецификации

Brand

Igus

Width

18.2 mm

Depth

19.3mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

9, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost