Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 18 mm Min. Bend Radius, Igumid G

Номер на артикул на RS: 720-2714Марка: Igus№ по каталога на производителя: 06.10.018.0
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Igus

Width

16.5 mm

Depth

15mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

18 mm

Series

6, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,29

€ 20,29 Всеки (ex VAT)

Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 18 mm Min. Bend Radius, Igumid G

€ 20,29

€ 20,29 Всеки (ex VAT)

Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 18 mm Min. Bend Radius, Igumid G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,29
10 - 49€ 19,27
50+€ 18,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Width

16.5 mm

Depth

15mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

18 mm

Series

6, e-chain

Страна на произход

Germany

Детайли за продукта

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от