ifm electronic Vibration Sensor, 25mm/s Max, 20 mA Max, 32V Max, -30°C → +125°C

Номер на артикул на RS: 123-8754Марка: ifm electronic№ по каталога на производителя: VTV122
brand-logo

Технически документи

Спецификации

Maximum Shock / Vibration

25mm/s

Maximum Current

20 mA

Maximum dc Voltage

32V

Contact Resistance

720Ω

Width

22 (Dia.)mm

Depth

63.25mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Dimensions

22 (Dia.) x 63.25 mm

Страна на произход

Germany

Детайли за продукта

VTV Series Vibration switches

Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of non-rotating component surfaces, values are then transmitted as an analogue signal (4...20 mA) directly to the PLC.

Continuous vibration monitoring according to ISO 10816
2-wire loop powered
4...20 mA signal output
True RMS monitoring of the overall velocity
Robust metal housing provides high protection rating.
M12 connector

ifm electronic Vibration Senors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 285,34

€ 285,34 Всеки (ex VAT)

ifm electronic Vibration Sensor, 25mm/s Max, 20 mA Max, 32V Max, -30°C → +125°C

€ 285,34

€ 285,34 Всеки (ex VAT)

ifm electronic Vibration Sensor, 25mm/s Max, 20 mA Max, 32V Max, -30°C → +125°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Shock / Vibration

25mm/s

Maximum Current

20 mA

Maximum dc Voltage

32V

Contact Resistance

720Ω

Width

22 (Dia.)mm

Depth

63.25mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Dimensions

22 (Dia.) x 63.25 mm

Страна на произход

Germany

Детайли за продукта

VTV Series Vibration switches

Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of non-rotating component surfaces, values are then transmitted as an analogue signal (4...20 mA) directly to the PLC.

Continuous vibration monitoring according to ISO 10816
2-wire loop powered
4...20 mA signal output
True RMS monitoring of the overall velocity
Robust metal housing provides high protection rating.
M12 connector

ifm electronic Vibration Senors

Може да се интересувате от