Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Ultrasonic Block Proximity Sensor, M18, 800 mm Detection, PNP NO/NC, 10 → 30 V dc

Номер на артикул на RS: 123-2467Марка: ifm electronic№ по каталога на производителя: UGT583
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

800 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Switching Frequency

5 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Short Circuit Overload Protection

Yes

Depth

37.7mm

Maximum Switching Frequency

5Hz

Switching Current

35 mA

Reverse Polarity Protection

Yes

Страна на произход

Italy

Детайли за продукта

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 247,59

€ 247,59 Всеки (ex VAT)

ifm electronic Ultrasonic Block Proximity Sensor, M18, 800 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 247,59

€ 247,59 Всеки (ex VAT)

ifm electronic Ultrasonic Block Proximity Sensor, M18, 800 mm Detection, PNP NO/NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

800 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Switching Frequency

5 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Short Circuit Overload Protection

Yes

Depth

37.7mm

Maximum Switching Frequency

5Hz

Switching Current

35 mA

Reverse Polarity Protection

Yes

Страна на произход

Italy

Детайли за продукта

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more