Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.2 m Detection 4-20 mA, 10 → 30 V dc

Номер на артикул на RS: 123-2456Марка: ifm electronic№ по каталога на производителя: UGT507
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1.2 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60.5mm

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Страна на произход

Italy

Детайли за продукта

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors

Информацията за складовите наличности временно не е налична.

€ 247,59

€ 247,59 Всеки (ex VAT)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.2 m Detection 4-20 mA, 10 → 30 V dc

€ 247,59

€ 247,59 Всеки (ex VAT)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.2 m Detection 4-20 mA, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1.2 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60.5mm

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Страна на произход

Italy

Детайли за продукта

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors