ifm electronic TW7001 mA Output Signal IR Temperature Sensor, +250°C to +1250°C

Номер на артикул на RS: 134-8551Марка: ifm electronic№ по каталога на производителя: TW7001
brand-logo

Технически документи

Спецификации

Sensor Type

mA Output Signal

Response Time

≤2 ms

Accuracy

<±1 %

Minimum Temperature Sensed

+250°C

Output Type

Analogue

Maximum Temperature Sensed

+1250°C

Diameter

30 mm

Termination Type

M12 Connector

Страна на произход

Germany

Детайли за продукта

ifm Electronic TW Series Infrared Temperature Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 316,13

€ 1 316,13 Всеки (ex VAT)

ifm electronic TW7001 mA Output Signal IR Temperature Sensor, +250°C to +1250°C

€ 1 316,13

€ 1 316,13 Всеки (ex VAT)

ifm electronic TW7001 mA Output Signal IR Temperature Sensor, +250°C to +1250°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

mA Output Signal

Response Time

≤2 ms

Accuracy

<±1 %

Minimum Temperature Sensed

+250°C

Output Type

Analogue

Maximum Temperature Sensed

+1250°C

Diameter

30 mm

Termination Type

M12 Connector

Страна на произход

Germany

Детайли за продукта

ifm Electronic TW Series Infrared Temperature Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more