ifm electronic TW2001 mA Output Signal IR Temperature Sensor, +250°C to +1600°C

Номер на артикул на RS: 134-8547Марка: ifm electronic№ по каталога на производителя: TW2001
brand-logo

Технически документи

Спецификации

Sensor Type

mA Output Signal

Response Time

<2 ms

Accuracy

<±0.5 %

Minimum Temperature Sensed

+250°C

Communication Protocol

IO-LINK

Maximum Temperature Sensed

+1600°C

Diameter

30 mm

Termination Type

M12 Connector

Страна на произход

Germany

Детайли за продукта

ifm Electronic TW Series Infrared Temperature Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 619,19

€ 1 619,19 Всеки (ex VAT)

ifm electronic TW2001 mA Output Signal IR Temperature Sensor, +250°C to +1600°C

€ 1 619,19

€ 1 619,19 Всеки (ex VAT)

ifm electronic TW2001 mA Output Signal IR Temperature Sensor, +250°C to +1600°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

mA Output Signal

Response Time

<2 ms

Accuracy

<±0.5 %

Minimum Temperature Sensed

+250°C

Communication Protocol

IO-LINK

Maximum Temperature Sensed

+1600°C

Diameter

30 mm

Termination Type

M12 Connector

Страна на произход

Germany

Детайли за продукта

ifm Electronic TW Series Infrared Temperature Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more