ifm electronic Flow Controller, 100 → 1000 cm³/s, Relay Output, 24 V dc, 23 mm Pipe

Номер на артикул на RS: 182-988Марка: ifm electronic№ по каталога на производителя: SL5101
brand-logo

Технически документи

Спецификации

Maximum Flow Rate

100 → 1000 cm³/s

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

24 V dc

Display Screen

LED

Pipe Diameter Range

23 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Страна на произход

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 153,83

€ 153,83 Всеки (ex VAT)

ifm electronic Flow Controller, 100 → 1000 cm³/s, Relay Output, 24 V dc, 23 mm Pipe

€ 153,83

€ 153,83 Всеки (ex VAT)

ifm electronic Flow Controller, 100 → 1000 cm³/s, Relay Output, 24 V dc, 23 mm Pipe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Flow Rate

100 → 1000 cm³/s

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

24 V dc

Display Screen

LED

Pipe Diameter Range

23 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Страна на произход

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more