ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 12mm Shaft

Номер на артикул на RS: 909-3304Марка: ifm electronic№ по каталога на производителя: ROP520
brand-logo

Технически документи

Спецификации

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Overall Height

64mm

Interface

IO-Link

Overall Width

58.5mm

Overall Depth

67.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Hollow Shaft Flange

Switching Frequency

1 MHz

Current Rating

<350 mA

Страна на произход

Poland

Детайли за продукта

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 322,65

€ 322,65 Всеки (ex VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 12mm Shaft

€ 322,65

€ 322,65 Всеки (ex VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 12mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Overall Height

64mm

Interface

IO-Link

Overall Width

58.5mm

Overall Depth

67.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Hollow Shaft Flange

Switching Frequency

1 MHz

Current Rating

<350 mA

Страна на произход

Poland

Детайли за продукта

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more