ifm electronic Pressure Sensor, 0bar Min, 100bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading

Номер на артикул на RS: 125-1269Марка: ifm electronic№ по каталога на производителя: PN7092
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

<3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

ifm electronic PN7xxx Series Pressure Sensors

ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 407,20

€ 407,20 Всеки (ex VAT)

ifm electronic Pressure Sensor, 0bar Min, 100bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading

€ 407,20

€ 407,20 Всеки (ex VAT)

ifm electronic Pressure Sensor, 0bar Min, 100bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

<3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

ifm electronic PN7xxx Series Pressure Sensors

ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display

Може да се интересувате от