Технически документи
Спецификации
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Analogue + PNP-NO/NC Programmable
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 10 V
Electrical Connection
M12 Connector
Response Time
<3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms
Communication Protocol
IO-LINK
Maximum Current
150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
IP Rating
IP65, IP67
Страна на произход
Germany
Детайли за продукта
ifm electronic PN3xxx Series Pressure Sensors
ifm electronic PN 3xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With a switched NC/NO output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
€ 473,00
€ 473,00 Всеки (ex VAT)
1
€ 473,00
€ 473,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Analogue + PNP-NO/NC Programmable
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 10 V
Electrical Connection
M12 Connector
Response Time
<3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms
Communication Protocol
IO-LINK
Maximum Current
150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
IP Rating
IP65, IP67
Страна на произход
Germany
Детайли за продукта
ifm electronic PN3xxx Series Pressure Sensors
ifm electronic PN 3xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With a switched NC/NO output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67