Технически документи
Спецификации
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
10 V, 20 mA
Electrical Connection
M12 Connector
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
18 to 36 V dc
Interface
IO-Link
Housing Material
FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
10 V, 20 mA
Electrical Connection
M12 Connector
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
18 to 36 V dc
Interface
IO-Link
Housing Material
FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany