ifm electronic Pressure Sensor, 0bar Min, 25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

Номер на артикул на RS: 125-1318Марка: ifm electronic№ по каталога на производителя: PN2593
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 498,41

€ 498,41 Всеки (ex VAT)

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

€ 498,41

€ 498,41 Всеки (ex VAT)

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more